Texas Instruments CC2540F128RHAR

93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2540F128RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Upverter

Augswan

Newark

Inventory History

3 month trend:
-2.33%

CAD Models

Download Texas Instruments CC2540F128RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 4.374
Stock
994,562
209,206
Authorized Distributors
4
5
Case/Package
VQFN
VQFN
Number of Pins
40
40
Frequency
-
-
Data Rate
1 Mbps
1 Mbps
Interface
SPI, UART
SPI, UART
Current - Receiving
22.1 mA
22.1 mA
Current - Transmitting
31.6 mA
31.6 mA
Sensitivity (dBm)
-93 dBm
-93 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsCC8520RHAR
Rf Transceiver, 2.4835Ghz, -40 To 85Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS CC8520RHAR
Texas InstrumentsCC2530F128RHAR
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2530F64RHAR
Zigbee and IEEE 802.15.4 wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2540F128RHAR provided by its distributors.

93dBm 2.402GHz 3.6V 2.48GHz 1Mbps SPI,USART,USB 2V QFN SMD mount 950μm(height)
Bluetooth® Low Energy wireless MCU with USB 40-VQFN -40 to 85
RF TRANSCEIVER, 1MBPS, 2.48GHZ, VQFN-40; Data Rate:1Mbps; RF / IF Modulation:GFSK; Frequency Min:2.402GHz; Frequency Max:2.48GHz; Receiving Current:19.6mA; RF IC Case Style:VQFN; No. of Pins:40Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Transmitting Current:31.6A; Output Power (dBm):4dBm; Sensitivity dBm:-93dBm; RF Transceiver Applications:2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Modulation Type:GFSK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2540F128RHAR .