Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC2400-RTR1

IC RF TXRX ISM>1GHZ 48VFQFN IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2400-RTR1.

Newark

Datasheet84 pages18 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments CC2400-RTR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.942
$ 12.942
Stock
147,686
325,930
325,930
Authorized Distributors
0
3
3
Case/Package
VQFN
QFN EP
QFN EP
Number of Pins
48
48
48
Frequency
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Interface
SPI
SPI
SPI
Current - Receiving
24 mA
24 mA
24 mA
Current - Transmitting
19 mA
19 mA
19 mA
Sensitivity (dBm)
-101 dBm
-101 dBm
-101 dBm
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

IC RF TXRX+MCU 802.15.4 48VFQFN IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Texas InstrumentsCC2540F256RHAR
1Mbps Bluetooth 2.4GHz SPI, USART, USB QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F128RHAR
2Mbps Bluetooth 2.4GHz I2C,SPI,USART QFN-40-EP(6x6) RF Transceiver ICs ROHS
Texas InstrumentsCC2541F256RHAT
RF Transceiver 99dBm, 2.402GHz-2.48GHz, 2Mbps, I²C/SPI/USART, 2V-3.6V, VQFN-40, SMD, 1mm H

Descriptions

Descriptions of Texas Instruments CC2400-RTR1 provided by its distributors.

IC RF TXRX ISM>1GHZ 48VFQFN IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
RF Transceiver FSK 1.8V/2.5V/3.3V 48-Pin QFN EP T/R
RF/ IF Transmitters & Receiver IC; Transmitting Current:19mA; Data Rate:1Mbps; Frequency Range:2400MHz to 2483MHz; Modulation Type:FSK, GFSK; RF IC Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2400RTR1