Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC1310F128RGZR

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1310F128RGZR.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-62.53%

CAD Models

Download Texas Instruments CC1310F128RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 4.701
Stock
346,382
228,716
Authorized Distributors
1
4
Case/Package
VQFN
VQFN
Number of Pins
48
48
Frequency
48 MHz
48 MHz
Data Rate
-
50 kbps
Interface
I2C, I2S, UART
I2C, I2S, SPI, UART
Current - Receiving
-
5.5 mA
Current - Transmitting
-
22.6 mA
Sensitivity (dBm)
-
-124 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCC2650F128RGZR
1Mbps 802.15.4,Bluetooth 2.4GHz I2C,I2S,JTAG,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS
IC RF TXRX+MCU ISM>1GHZ 48VFQFN IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Texas InstrumentsCC2530F128RHAR
IC RF TXRX+MCU 802.15.4 40VFQFN IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
NXP SemiconductorsQN9020/DY
2.4 GHz 230.4 kBps 32 Bit Ultra Low Power BLE System-on-Chip Solution - QFN-48
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
Texas InstrumentsCC2533F96RHAR
IC RF TXRX+MCU 802.15.4 40VFQFN IC RF TxRx + MCU 802.15.4 2.4GHz 40-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments CC1310F128RGZR provided by its distributors.

SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Wireless Transceiver ICs; CC1310F128RGZR; TEXAS INSTRUMENTS; 3.8 V; 1.8 V; 48; 7 mm
14dBm 12.9mA~22.6mA General ISM < 1GHz 5.5mA 1 1 DSSS,GFSK 300MHz 3.8V 930MHz 50Kbps I²C,I²S,JTAG,SPI,UART 5.4mA 124dBm 1.8V QFN,VQFN(EP) SMD mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.