Texas Instruments CC1125RHBT

Ultra-high performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1125RHBT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet40 pages12 years ago
Datasheet39 pages13 years ago
Datasheet32 pages13 years ago
Datasheet30 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.20%

CAD Models

Download Texas Instruments CC1125RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.84
$ 4.79
Stock
272,341
437,794
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Frequency
960 MHz
-
Data Rate
200 kbps
200 kbps
Interface
SPI
SPI
Current - Receiving
27 mA
27 mA
Current - Transmitting
56 mA
56 mA
Sensitivity (dBm)
-120 dBm
-129 dBm
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC1120RHBT
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1120RHBR
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1121RHBT
High performance low power Sub-1 GHz wireless transceiver 32-VQFN -40 to 85
RF Transceiver, 5.5dBm, 9.8mA, UHF, 868MHz, 4V, 928MHz, 32Kbps, SPI, 2V, QFN-24-EP, SMD
Embedded microC incl RF Tx for 868 MHz

Descriptions

Descriptions of Texas Instruments CC1125RHBT provided by its distributors.

Ultra-high performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
QFN-32-EP(5x5) RF Transceiver ICs ROHS
RF Transceiver Ultra-Hi Perf RF Narrowbd Transceiver
RF TRANSCEIVER, VQFN-32; Fréquence, min.: -; Fréquence, max..: -; Modulation RF / IF: 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK; Taux de transfert: 200Kbps; Courant de réception: 17mA; Type de boîtier CI RF: VQFN; Nombre de broches: 3
16dBm 26mA~56mA General ISM <1GHz 17mA~27mA 1 1 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 164MHz, 274MHz, 410MHz, 820MHz 3.6V 192MHz, 320MHz, 480MHz, 960MHz 200Kbps SPI 47mA 129dBm 2V QFN SMD 950μm H
RF TRANSCEIVER, VQFN-32; Frequency Min:-; Frequency Max:-; RF / IF Modulation:2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK; Data Rate:200Kbps; Receiving Current:17mA; RF IC Case Style:VQFN; No. of Pins:32Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Transmitting Current:37mA; Output Power (dBm):16dBm; Sensitivity dBm:-123dBm; RF Transceiver Applications:AMR, Building / Home Automation, Consumer, Industrial Control, Transportation; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1125RHBT .