Texas Instruments CC1110F8RSP

Sub-1GHz System-on-Chip with MCU and 8kB Flash memory 36-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1110F8RSP.

Texas Instruments

Datasheet247 pages16 years ago
Datasheet243 pages18 years ago
Datasheet8 pages20 years ago

Factory Futures

iiiC

Newark

CAD Models

Download Texas Instruments CC1110F8RSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCC1110F32RHHT
RF/Microwave Transceiver SOC, 300MHz Min, 348MHz Max, 1TX, 1RX
Texas InstrumentsCC1111F8RSP
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
Texas InstrumentsCC1111F32RSP
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
Silicon LabSI1064-A-GM
MCU 8-Bit Si106x 8051 CISC 64KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1085-A-GM
RF Microcontrollers - MCU 8kB 768B RAM +13 dBm prgm XCVR QFN36 EZR
Silicon LabSI1065-A-GM
MCU 8-Bit Si106x 8051 CISC 32KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP

Descriptions

Descriptions of Texas Instruments CC1110F8RSP provided by its distributors.

Sub-1GHz System-on-Chip with MCU and 8kB Flash memory 36-VQFN -40 to 85
RF System on a Chip - SoC Sub-1GHz Sys-on-Chip w/MCU 16kB Fl Mem
IC RF TXRX+MCU ISM<1GHZ 36VQFN
TELECOM CELLULAR RF AND BASEBAND CIRCUIT QCC36
System on Chip 20-Pin QLP Tray
RF/ IF Transmitters & Receiver IC; Transmitting Current:21mA; Data Rate:500Kbps; Frequency Range:300MHz to 348MHz / 391MHz to 464MHz / 782MHz to 928MHz; Modulation Type:ASK, FSK, GFSK, MSK, OOK; RFID IC Type:QFN; No. of Pins:36 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.