Texas Instruments CC1111F16RSP

Sub-1 GHz wireless MCU with up to 32 kB Flash memory 36-VQFN 0 to 85
$ 2.914

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1111F16RSP.

Texas Instruments

Datasheet249 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet247 pages16 years ago
Datasheet243 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet8 pages20 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1111F16RSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsCC1111F32RSPR
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
Silicon LabSI1084-A-GM
RF Microcontrollers - MCU 16kB 768B RAM +13dBm prgm XCVR QFN36 EZR
Texas InstrumentsCC1111F32RSP
TEXAS INSTRUMENTS CC1111F32RSP TRANSCEIVER, RF, WITH MCU, 36QFN
Texas InstrumentsCC1111F8RSP
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
Silicon LabSI1064-A-GM
MCU 8-Bit Si106x 8051 CISC 64KB Flash 1.2V/1.9V/2.4V 36-Pin QFN EP
Silicon LabSI1085-A-GM
RF Microcontrollers - MCU 8kB 768B RAM +13 dBm prgm XCVR QFN36 EZR

Descriptions

Descriptions of Texas Instruments CC1111F16RSP provided by its distributors.

Sub-1 GHz wireless MCU with up to 32 kB Flash memory 36-VQFN 0 to 85
RF Integrated Circuits Sub-1G Sys-on-Chip with MCU
IC RF TXRX+MCU ISM<1GHZ 36-VFQFN
TELECOM CELLULAR RF AND BASEBAND CIRCUIT QCC36
SOC CC1111Fx 8051 CMOS 36-Pin VQFN EP Tray
System on Chip 20-Pin QLP Tray
18mA~36.2mA 16.2mA~21.5mA 2FSK,ASK,GFSK,MSK,OOK 300MHz~348MHz 391MHz~464MHz 782MHz~928MHz 300MHz~348MHz 391MHz~464MHz 782MHz~928MHz I²S,USART,USB SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.