Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC1100ERGPT

Low-power Sub-1GHz wireless transceiver for China and Japan frequency bands 20-QFN -40 to 85
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1100ERGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet98 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1100ERGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.425
$ 1.928
Stock
213,070
1,120,826
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Frequency
960 MHz
960 MHz
Data Rate
500 kbps
500 kbps
Interface
SPI
SPI
Current - Receiving
20 mA
20 mA
Current - Transmitting
30.9 mA
30.9 mA
Sensitivity (dBm)
-112 dBm
-112 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC1100RTKR
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
Texas InstrumentsCC1101RGPT
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
Texas InstrumentsCC110LRGPR
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS

Descriptions

Descriptions of Texas Instruments CC1100ERGPT provided by its distributors.

Low-power Sub-1GHz wireless transceiver for China and Japan frequency bands 20-QFN -40 to 85
RF Transceiver ASK/FSK/GFSK/MSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
10dBm 15.8mA~30.9mA General ISM < 1GHz 15.4mA~20mA 1 1 2FSK,ASK,GFSK,MSK,OOK 470MHz,950MHz 3.6V 510MHz,960MHz 500Kbps SPI 112dBm 1.8V VQFN-20 SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.