Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CC1101RGPT

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 20-PIN VQFN Ep T/r
$ 2.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1101RGPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Datasheet105 pages12 years ago
Datasheet106 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

LCSC

TME

Inventory History

3 month trend:
-95.86%

CAD Models

Download Texas Instruments CC1101RGPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.645
$ 2.5
$ 2.5
Stock
210,720
676,225
676,225
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Frequency
928 MHz
-
-
Data Rate
-
600 kbps
600 kbps
Interface
SPI
SPI
SPI
Current - Receiving
17.1 mA
17.1 mA
17.1 mA
Current - Transmitting
34.2 mA
34.2 mA
34.2 mA
Sensitivity (dBm)
-116 dBm
-116 dBm
-116 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCC110LRGPR
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC1100RTK
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
Texas InstrumentsCC1100-RTY1
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC1101RGPT provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R
RF Transceiver 928MHz, 600Kbps, SPI, 12dBm, -116dBm, VQFN
Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85
IC RF TXRX ISM<1GHZ 20VFQFN "IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad"
12dBm 12.3mA~34.2mA General ISM < 1GHz 14.3mA~17.1mA 1 1 2FSK,4FSK,ASK,GFSK,MSK,OOK 300MHz,387MHz,779MHz 3.6V 348MHz,464MHz,928MHz 600Kbps SPI 116dBm 1.8V QFN 950¦Ìm
RF TRANSCEIVER, 300-928MHZ, QFN-20; Fréquence, min.: 300MHz; Fréquence, max..: 928MHz; Modulation RF / IF: 2FSK, 4FSK, ASK, GFSK, MSK, OOK; Taux de transfert: 500Kbps; Courant de transmission: 34.2mA; Type de boîtier CI RF: QF
Rf Transceiver, 300-928Mhz, Qfn-20; Frequency Min:300Mhz; Frequency Max:928Mhz; Rf/If Modulation:2Fsk, 4Fsk, Ask, Gfsk, Msk, Ook; Data Rate:500Kbps; Transmitting Current:34.2Ma; Rf Ic Case Style:Qfn; No. Of Pins:20Pins; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1101RGPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1101RGPT .