Texas Instruments CC1050PWG3

Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
$ 4.844
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1050PWG3.

Texas Instruments

Datasheet40 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CC1050PWG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.844
$ 4.984
$ 4.984
Stock
14,845
225,165
225,165
Authorized Distributors
0
2
2
Frequency
300 MHz
-
-
Max Frequency
-
1 GHz
1 GHz
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
Cut Tape
Cut Tape
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1050PWG3.

Related Parts

Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
-20dBm~12dBm 24.9mA FSK 300MHz 3.6V 1GHz 76.8Kbps SMD 2.1V TSSOP-24, 1.05mm H
Texas InstrumentsCC1050PW
-20dBm~12dBm 24.9mA FSK 300MHz 3.6V 1GHz 76.8Kbps SMD 2.1V TSSOP-24, 1.05mm H
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1473EUI+
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28

Descriptions

Descriptions of Texas Instruments CC1050PWG3 provided by its distributors.

Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
RF Transmitter FSK 3V 24-Pin TSSOP Tube
RF TX IC FSK 300MHZ-1GHZ 24TSSOP
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.