Texas Instruments CC1050PW

-20DBM~12DBM 24.9MA Fsk 300MHZ 3.6V 1GHZ 76.8KBPS SMD 2.1V TSSOP-24, 1.05MM H
$ 4.588
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1050PW.

Texas Instruments

Datasheet40 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages18 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages20 years ago

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1050PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.588
$ 4.984
$ 4.984
Stock
77,071
1,771,445
1,771,445
Authorized Distributors
1
2
2
Frequency
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
TSSOP
Packaging
-
Cut Tape
Cut Tape
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1050PW.

Related Parts

Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
-20dBm~12dBm 24.9mA FSK 300MHz 3.6V 1GHz 76.8Kbps SMD 2.1V TSSOP-24, 1.05mm H
Texas InstrumentsCC1050-RTB1
Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85
Analog DevicesMAX1470EUI+
112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1473EUI+
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28

Descriptions

Descriptions of Texas Instruments CC1050PW provided by its distributors.

-20dBm~12dBm 24.9mA FSK 300MHz 3.6V 1GHz 76.8Kbps SMD 2.1V TSSOP-24, 1.05mm H
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
IC RF TRANSMITTER SINGLE LOW POWER; Modulation Type:FSK; Min Frequency:300MHz; Max Frequency:1GHz; Voltage, Supply Min:2.1V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1050; Logic Function Number:1050; Voltage, Supply DC Max:3.6V; Voltage, Supply DC Min:2.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1050PW.