Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BUF634FKTTT

ROHS3Compliant EAR99 BUF634 Cut Tape (CT) op amp amplifier circuit 10.16mm 20muA 9V 0.087dB
$ 29.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634FKTTT.

element14 APAC

Datasheet20 pages12 years ago

Texas Instruments

Arrow Electronics

Upverter

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments BUF634FKTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.734
$ 22.91
$ 22.91
Stock
156,001
250,821
250,821
Authorized Distributors
1
3
3
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
180 MHz
-
-
Input Offset Voltage (Vos)
30 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
15 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF634FKTTT.

Related Parts

Texas InstrumentsBUF634F/500
ROHS3Compliant EAR99 BUF634 Tape & Reel (TR) op amp buffer circuit 10.16mm 20muA 100mV 0.087dB
Texas InstrumentsLME49600TS/NOPB
1-channel, 110-MHz, high-fidelity, high-current headphone buffer 5-DDPAK/TO-263 -40 to 85

Descriptions

Descriptions of Texas Instruments BUF634FKTTT provided by its distributors.

ROHS3Compliant EAR99 BUF634 Cut Tape (CT) op amp amplifier circuit 10.16mm 20muA 9V 0.087dB
250-mA high-speed buffer - see BUF634A for upgraded version 5-DDPAK/TO-263 -40 to 125
15mA 2KV/μs 4nV/rtHz 180MHz 250mA 1 1 4.5V ±18V,36V 30mV 5μA 180MHz Buffer DDPAK-5,TO-263 SMD mount,glue mount 10.16mm*8.42mm*4.58mm
AMP, BUFFER, 250MA, SMD, PFM-5, 634; Nombre d'amplificateurs: 1Amplificateur(s); Gain, bande-passante: 180MHz; Vitesse de balayage: 2000V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur:
Amplifier, Buffer, 180Mhz, To-263-5; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:180Mhz; Slew Rate:2000V/µs; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:to-263 (D2Pak); No. Of Pins:5Pins; Output Current:250Ma Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUF634FKTTT...