Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LME49600TS/NOPB

1-channel, 110-MHz, high-fidelity, high-current headphone buffer 5-DDPAK/TO-263 -40 to 85
$ 5.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49600TS/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet22 pages14 years ago

Newark

element14

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments LME49600TS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LME49600TS/NOPB.

Descriptions

Descriptions of Texas Instruments LME49600TS/NOPB provided by its distributors.

1-channel, 110-MHz, high-fidelity, high-current headphone buffer 5-DDPAK/TO-263 -40 to 85
Texas Instruments audio amplifier IC, TO-263encapsulation, type:audio power amplifier, 5Pin, 500mWmax_power
IC AMP BUFFER AUD HI FI TO-263-5
OP Amp Single GP ±18V 6-Pin(5+Tab) TO-263 Rail
Audio Amplifier, 1 Channel(s), 1 Func, PSSO5
EAR99 LME49600 Tube Short-Circuit and Thermal Protection audio amplifier 15V 4.58mm 500mW x 1 @ 32Ohm 5muA
IC AMP CLASS AB MONO 500MW TO263
IC, AMP BUFFER AUD HI FI TO-263-5; Amplifier Class:AB; No. of Channels:1; Supply Voltage Range:± 2.25V to ± 18V; THD + N:0.000035% @ 32ohm, VS=± 15V; Load Impedance:32ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TO-263; No. of Pins:5; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:49600; Load Impedance Min:32ohm; Output Power Pout:-000mW; Package / Case:TO-263; Supply Voltage Max:18V; Supply Voltage Min:2.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49600TS/NOPB .
  • LME49600TS/NOPB.
  • LME49600TSNOPB