Texas Instruments BQ78350DBT

IC BATT MON MULTI 3-15C 30TSSOP Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
$ 6.037
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ78350DBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ78350DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.037
$ 0.675
Stock
314,125
231,956
Authorized Distributors
1
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Cut Tape
Tape & Reel (TR)

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ78350DBT.

Related Parts

Texas InstrumentsBQ20Z90DBT-V150
IC GAS GAUGE FOR BQ29330 30TSSOP Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Texas InstrumentsBQ20Z90DBTR-V150
IC GAS GAUGE LI-ION 30TSSOP Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Texas InstrumentsBQ20Z60DBT-R1
IC GAS GAUGE W/IMP TRACK 30TSSOP Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Analog DevicesMAX11080IUU+
12-Channel, High-Voltage Battery-Pack Fault Monitors
Analog DevicesADP3806JRU-REEL7
IC BATTERY CHARGE CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, MO-153AD, TSSOP-24, Switching Regulator or Controller

Descriptions

Descriptions of Texas Instruments BQ78350DBT provided by its distributors.

IC BATT MON MULTI 3-15C 30TSSOP Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Battery Management Controller Li-Ion/Li-FePO4 5.5V 30-Pin TSSOP Tube
Companion CEDV Fuel Gauge Battery Management Controller for bq76940 Monitor Family 30-TSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ78350DBT .