Texas Instruments BQ78350DBTR

IC BATT MON MULTI 3-15C 30TSSOP Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
$ 0.675
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ78350DBTR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ78350DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 6.037
Stock
231,956
314,125
Authorized Distributors
2
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ78350DBTR.

Descriptions

Descriptions of Texas Instruments BQ78350DBTR provided by its distributors.

IC BATT MON MULTI 3-15C 30TSSOP Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Battery Management Controller Li-Ion/Li-FePO4 5.5V 30-Pin TSSOP T/R
Companion CEDV Fuel Gauge Battery Management Controller for bq76940 Monitor Family 30-TSSOP -40 to 85
SMBus Battery Monitor 2.4V 5.5V 2.6V UV, OT, OV, OCP Multi-Chem TSSOP-30 SMD Adhesive Mount 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.