Texas Instruments BQ4285EP

Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin PDIP Tube
$ 3.949

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4285EP.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet11 pages28 years ago

Factory Futures

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4285EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.949
$ 13.54
$ 13.54
Stock
261,866
238,884
238,884
Authorized Distributors
2
5
5
Case/Package
PDIP
-
-
Number of Pins
24
24
24
Memory Size
114 B
114 B
114 B
Interface
-
-
-
Logic Function
Clock
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsBQ3285P-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube
Texas InstrumentsBQ4285P-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin PDIP Tube
Texas InstrumentsBQ3285EP
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube
Analog DevicesDS17285-5
IC RTC CLK/CALENDAR PAR 24-DIP / Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP (0.600", 15.24mm)
RTC-72421B Series 5 V ±50 ppm 4 Bit Real Time Clock Module - DIP-18
Analog DevicesDS1689
Real Time Clock Serialized with NV RAM Control 114 Byte 28-Pin SOIC

Descriptions

Descriptions of Texas Instruments BQ4285EP provided by its distributors.

Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin PDIP Tube
TC IC With 114x8 NVS AM and NVS AM Control, Alarm Wake-up 3V Op on L Version 24-PDIP 0 to 70
Real Time Clock; Time Format:12 or 24 hr; RTC Features:Square-Wave Output; Clock IC Type:RTC; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.