Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS17285-5

IC RTC CLK/CALENDAR PAR 24-DIP / Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP (0.600", 15.24mm)
$ 5.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17285-5.

SHENGYU ELECTRONICS

Datasheet31 pages10 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS17285-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1685-5+
parallel connection PDIP-24 Real-time Clocks (RTC) ROHS
Texas InstrumentsBQ3285P-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube
Texas InstrumentsBQ4285EP
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin PDIP Tube
Texas InstrumentsBQ3285EP
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube
Analog DevicesDS17485-5
HH:MM:SS (12/24 hr) 32Kbit 4.5V 5.5V Parallel YY-MM-DD-dd PDIP-24 Through hole mounting
RTC-72421B Series 5 V ±50 ppm 4 Bit Real Time Clock Module - DIP-18

Descriptions

Descriptions of Analog Devices DS17285-5 provided by its distributors.

IC RTC CLK/CALENDAR PAR 24-DIP / Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP (0.600", 15.24mm)
HH:MM:SS (12/24 hr) 16Kbit 5.5V Parallel YY-MM-DD-dd PDIP-24 Through hole mounting
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
24-DIP (0.600 15.24mm) R-PDIP-T24 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output Parallel rtc clock circuit 4.5V~5.5V 3mA @ 4.5V~5.5V 31.75mm 0.032MHz
RTC, 17285, DIP24; Case style:DIP; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:17285; Calendar format:Day; Date; Month; Year; Clock format:12/24h; Frequency, clock:0.032768MHz; IC Generic number:17285; Interrupt type:Time of day, Periodic, Ram Clear, Kickstart,Update In Progress,Century Register; Logic function number:17285; Memory size:114 bytes; Memory type:RAM; Pins, No. of:24; Temperature range, IC:Commercial; Voltage, Vcc max:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated