Texas Instruments BQ3285EP

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube
$ 2.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3285EP.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet11 pages28 years ago

Arrow Electronics

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ3285EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 13.54
$ 13.54
Stock
165,433
115,945
115,945
Authorized Distributors
1
5
5
Case/Package
PDIP
-
-
Number of Pins
24
24
24
Memory Size
-
114 B
114 B
Interface
-
-
-
Logic Function
Clock
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1685-5+
parallel connection PDIP-24 Real-time Clocks (RTC) ROHS
Texas InstrumentsBQ4285EP
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin PDIP Tube
Texas InstrumentsBQ3285P-SB2
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube
Texas InstrumentsBQ4285P-SB2
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC SECONDS 114B 0C~70C 0.032MHz
RTC-72421B Series 5 V ±50 ppm 4 Bit Real Time Clock Module - DIP-18
RTC-72421A Series 5.5 V 10 µA Through Hole Real Time Clock - DIP-18

Descriptions

Descriptions of Texas Instruments BQ3285EP provided by its distributors.

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin PDIP Tube
REAL TIME CLOCK-RTC, YY-MM-DD-dd, 242 X 8, DIP-24
TC IC with 242x8 NVS AM Alarm Wake-up 24-PDIP 0 to 70
(RTC) IC / 242 B 24-DIP (0.600"15.24mm)
IC RTC CLK/CALENDAR PAR 24-PIN DIP
Real Time Clocks w/242x8 NVSRAM Alarm Wake-up

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.