Texas Instruments BQ296111DSGT

Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ296111DSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages16 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments BQ296111DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.672
$ 0.313
Stock
217,685
1,846,831
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
-
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ296111DSGT.

Related Parts

Texas InstrumentsBQ296103DSGT
Lead Free Gold ROHS3Compliant Battery Protection IC Battery Protection -40C~110C TA 2mm 20V 1mA
Texas InstrumentsBQ296107DSGT
Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
Analog DevicesADP3820AR-4.1
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit
Texas InstrumentsBQ296103DSGR
Battery Protection Li-Ion 2000mA -0.3V to 30V Medical 8-Pin WSON EP T/R
Analog DevicesADP3820ART-4.1-RL
Battery Charger Li-Ion 1mA 4.1V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments BQ296111DSGT provided by its distributors.

Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
TEXAS INSTRUMENTS BQ296111DSGT BATTERY MONITOR, LI-ION, 20V, WSON-8
2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110
ACTIVE (Last Updated: 4days ago) DUAL Tape & Reel (TR) e4 battery management 1mA 20V 2mm -40C~110C TA
Overvoltage Protection Device Li-Ion Packs 1mA 8-Pin WSON EP T/R
Power Supply Support Circuit, Fixed, 4 Channel, +4.45,2.5V, PDSO8
2A(Max) -0.3V 3V 30V 20V Battery Protection Overvoltage Lithium ion batteries SON SMD mount,glue mount 750μm(height)
BQ2961 2-4S OVERVOLTAGE PROTECTO
IC BATT PROT LI-ION 2-4CEL 8WSON
BATTERY MONITOR, LI-ION, 20V, WSON-8; Battery Type:Li-Ion; IC Interface Type:-; No. of Batteries:4; Supply Voltage Min:3V; Supply Voltage Max:20V; Battery IC Case Style:WSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.