Texas Instruments BQ296103DSGT

Lead Free Gold ROHS3Compliant Battery Protection IC Battery Protection -40C~110C TA 2mm 20V 1mA
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ296103DSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages16 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.36%

CAD Models

Download Texas Instruments BQ296103DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.327
Stock
63,655,500
895,335
Authorized Distributors
5
2
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ296103DSGT.

Related Parts

Texas InstrumentsBQ296107DSGT
Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
Texas InstrumentsBQ296111DSGT
Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
Analog DevicesADP3820AR-4.1
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit
Analog DevicesADP3820ART-4.1-RL
Battery Charger Li-Ion 1mA 4.1V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments BQ296103DSGT provided by its distributors.

Lead Free Gold ROHS3Compliant Battery Protection IC Battery Protection -40C~110C TA 2mm 20V 1mA
BATT OV PROTECTOR, LI-ION, 20V, WSON-8; Type de pile: Lithium-Ion; Type d'interface CI: -; Nombre de piles: 4; Tension, alimentation min.: 3V; Tension, alimentation max..: 20V; Type de boîtier de CI Batterie: WSON; Nombre de b
BATT OV PROTECTOR, LI-ION, 20V, WSON-8; Battery Type:Li-Ion; IC Interface Type:-; No. of Batteries:4; Supply Voltage Min:3V; Supply Voltage Max:20V; Battery IC Case Style:WSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ296103DSGT .