Texas Instruments BQ296111DSGR

Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ296111DSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.24%

CAD Models

Download Texas Instruments BQ296111DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.672
Stock
1,846,831
217,685
Authorized Distributors
3
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
Surface Mount
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ296111DSGR.

Descriptions

Descriptions of Texas Instruments BQ296111DSGR provided by its distributors.

Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110
Battery Protection IC, 2A Max, -0.3V, 3V, 30V, 20V, Li-Ion, Overvoltage, SON, SMD, Adhesive Mount, 750μm H
DFN-8(2x2) Battery Management ICs ROHS
IC OVP/BATTERY PROTECTOR 8WSON
2S-4S 2Lp With Ldo Enable/Disable
IC BATT PROT LI-ION 2-4CEL 8WSON
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.