Texas Instruments BQ296103DSGR

Battery Protection Li-Ion 2000mA -0.3V to 30V Medical 8-Pin WSON EP T/R
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ296103DSGR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages16 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments BQ296103DSGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.617
Stock
895,335
63,655,500
Authorized Distributors
2
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ296103DSGR.

Related Parts

Texas InstrumentsBQ296107DSGT
Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
Texas InstrumentsBQ296111DSGT
Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
Analog DevicesADP3820ART-4.1-RL
Battery Charger Li-Ion 1mA 4.1V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments BQ296103DSGR provided by its distributors.

Battery Protection Li-Ion 2000mA -0.3V to 30V Medical 8-Pin WSON EP T/R
2A(Max) -0.3V 3V 30V 20V Battery Protection Overvoltage Lithium ion batteries SON SMD mount,glue mount 2.1mm*2.1mm*800μm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.