Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ294682DRVT

Battery Protection Li-Ion 3mA -0.3V to 30V 6-Pin SON T/R

$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294682DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ294682DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.275
Stock
242,147
849,383
Authorized Distributors
4
5
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsBQ294602DRVR
IC BATT PROT LI-ION 1CELL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Texas InstrumentsBQ294604DRVT
IC BATT PROT LI-ION 1CELL 6WSON Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Texas InstrumentsBQ29703DSET
TEXAS INSTRUMENTS BQ29703DSET LI-ION/LI POLYMER BATTERY PROTECTION IC
Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 450 mA, 5 Pins, SOT-23
Linear Battery Charger Controller Li-Ion/Li-Pol 500mA 4.2V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments BQ294682DRVT provided by its distributors.

Battery Protection Li-Ion 3mA -0.3V to 30V 6-Pin SON T/R
ACTIVE (Last Updated: 3days ago) DETECTOR THRESHOLD VOLTAGE IS 4.225V DUAL Tape & Reel (TR) battery management 3mA 8V 2mm -40C~110C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.