Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ294602DRVR

Li-Ion Battery Protection IC -0.3V~3V 30V 8V SON SMD, Adhesive Mount 750μm H
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ294602DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.09%

CAD Models

Download Texas Instruments BQ294602DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.572
Stock
489,683
308,265
Authorized Distributors
4
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
-
-
Max Charge Current
-
-
Max Output Voltage
-
30 V
Min Output Voltage
-
-300 mV
Max Output Current
-
-
Number of Cells
1
-
Mount
-
Surface Mount
Packaging
Digi-Reel®
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBQ294604DRVT
Battery Protection Li-Ion/Li-Pol -0.3V to 30V 6-Pin WSON EP T/R
Texas InstrumentsBQ29700DSET
Battery protection IC, 1-cell, 2.5V-5.5V, Texas Instruments, MSOP-8
Texas InstrumentsBQ29732DSET
Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments BQ294602DRVR provided by its distributors.

Li-Ion Battery Protection IC -0.3V~3V 30V 8V SON SMD, Adhesive Mount 750μm H
Overvoltage Protection Device Li-Ion/Li-Pol -0.3V to 30V 6-Pin WSON EP T/R
Family Overvoltage Protection Device for 1-Cell Li-Ion Batteries, with 4.35v OVP 6-WSON -40 to 110
/Polymer 1 DFN-6(2x2) Battery Management ICs ROHS
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6
ACTIVE (Last Updated: 3days ago) DETECTOR THRESHOLD VOLTAGE IS 4.35V DUAL Tape & Reel (TR) battery management 2muA 8V 2mm -40C~110C TA
IC BATT PROT LI-ION 1CELL 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.