Texas Instruments BQ29414PW

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.55V) 8-TSSOP -40 to 110
$ 0.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29414PW.

element14 APAC

Datasheet19 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages12 years ago
Datasheet19 pages12 years ago

Texas Instruments

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29414PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.606
Stock
256,923
311,132
Authorized Distributors
2
2
Max Input Voltage
25 V
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
4.55 V
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
4
-
Mount
-
-
Packaging
-
Digi-Reel®

Related Parts

Texas InstrumentsBQ29412PWR
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
Texas InstrumentsBQ29410PWRG4
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
Texas InstrumentsBQ29412PWRG4
Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP

Descriptions

Descriptions of Texas Instruments BQ29414PW provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.55V) 8-TSSOP -40 to 110
TEXAS INSTRUMENTS - BQ29414PW - BATTERY PROTECTION, 2-4 CELL, 8TSSOP
BATTERY PROTECTION, 2-4 CELL, 8TSSOP; Battery Type:Li-Ion; Battery Protection:Over Voltage; No. of Batteries:4; Shutdown Current:2µA; Supply Voltage Range:4V to 25V; Battery IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +110°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:29414; Battery Management Function:Protector; Battery Protection:Over Voltage; Input Voltage Max:25V; No. of Series Cells:4; Output Voltage Max:4.55V; Package / Case:TSSOP; Supply Voltage Max:25V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.