Texas Instruments BQ29414PWR

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.55V) 8-TSSOP -40 to 110
$ 0.606

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ29414PWR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Datasheet3 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ29414PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.73
Stock
311,132
256,923
Authorized Distributors
2
2
Max Input Voltage
-
25 V
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
4.55 V
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
4
Mount
-
-
Packaging
Digi-Reel®
-

Related Parts

Texas InstrumentsBQ29412PWR
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
Texas InstrumentsBQ29410PWRG4
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)
Texas InstrumentsBQ29419PW
4V 2V 25V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments BQ29414PWR provided by its distributors.

Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.55V) 8-TSSOP -40 to 110
4V 4.55V 4 V to 25 V Battery Protection Overvoltage Lithium ion batteries TSSOP-8 SMD mount,glue mount
Battery Management IC; Battery Type:Li-Ion; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +110°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Battery Management Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.