Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ24392RSER

SPST USB 2.0 High-Speed Switch With Battery Charging Detection 10-UQFN -40 to 85
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24392RSER.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+53.03%

CAD Models

Download Texas Instruments BQ24392RSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.671
Stock
669,156
595,968
Authorized Distributors
5
3
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
10
10
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
USB
USB
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
5.25 V
5.25 V
Min Supply Voltage
4.75 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24392RSER.

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube
Texas InstrumentsLM3658SD-B
EAR99 LM3658 Tin/Lead (Sn/Pb) Tape & Reel (TR) battery charger 5V 1A 0.5mm -40C~85C TA
Li-ion/Li Polymer Battery Charger | IC CHARGER LI-ION 2.4V 10-DFN
Texas InstrumentsLM3658SDX
Battery Charger Li-Ion/Li-Pol 0mA to 1000mA 4.2V 10-Pin LLP EP T/R

Descriptions

Descriptions of Texas Instruments BQ24392RSER provided by its distributors.

SPST USB 2.0 High-Speed Switch With Battery Charging Detection 10-UQFN -40 to 85
4.75V 5.25V USB Multi-Function Controller UQFN-10 SMD mount,glue mount 600μm(height)
High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 10-Pin UQFN
CHARGER DETECTION DEVICE, BCV1.2, 10UQFN; Type de pile: -; Tension, entrée: 5.25V; Tension de charge de la batterie: -; Courant, charge max..: -; Type de boîtier de CI Batterie: USP-6C; Nombre de broches: 10Broche(s); Nombre d
Charger Detection Device, Bcv1.2, 10Uqfn; Battery Type:-; Input Voltage:5.25V; Battery Charge Voltage:-; Charge Current Max:-; Battery Ic Case Style:Usp-6C; No. Of Pins:10Pins; No. Of Series Cells:-; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24392RSER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24392RSER .