Texas Instruments BQ2023PWR

Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
$ 7.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2023PWR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments BQ2023PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.965
$ 1.84
$ 1.84
Stock
879,253
533,898
533,898
Authorized Distributors
3
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
7 V
7 V
Min Output Voltage
-
-300 mV
-300 mV
Max Output Current
-
-
-
Number of Cells
-
1
1
Mount
-
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2023PWR.

Related Parts

Texas InstrumentsBQ2023PW
Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
Texas InstrumentsBQ26221PWR
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Texas InstrumentsBQ26200PW
5mA 2.8V 2.8 V to 5.5 V HDQ Battery Monitor Diversification TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Analog DevicesDS2756E+T&R
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
STMicroelectronicsSPV1040T
High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tube
STMicroelectronicsSPV1040TTR
High efficiency solar battery charger with embedded MPPT, TSSOP-8L, Tape and Reel

Descriptions

Descriptions of Texas Instruments BQ2023PWR provided by its distributors.

Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R / IC SNGL WIRE BAT MONITOR 8-TSSOP
5mA(Max) 2.4V 5V SDQ Battery Monitor Lithium ion batteries TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.15mm
ACTIVE (Last Updated: 6days ago) DUAL Tape & Reel (TR) e4 battery management 5mA 5V 4.4mm -20C~70C TA
Battery Fuel Gauges Bat IC for Cell & IC
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
SINGLE-WIRE BATTERY MONITOR IC <AZ
IC BATT MON LI-ION 1CELL 8TSSOP
Battery Management IC; Battery Type:NiCd, NiMH; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-20°C to +70°C; Interface Type:Serial, 1-Wire; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.