Texas Instruments BQ2023PW

Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
$ 11.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2023PW.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages25 years ago
Technical Drawing4 pages11 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2023PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.796
$ 1.84
$ 1.84
Stock
254,810
515,661
515,661
Authorized Distributors
3
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Charge Current
-
-
-
Max Output Voltage
-
7 V
7 V
Min Output Voltage
-
-300 mV
-300 mV
Max Output Current
-
-
-
Number of Cells
-
1
1
Mount
-
Surface Mount
Surface Mount
Packaging
-
Tape and Reel
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2023PW.

Related Parts

Texas InstrumentsBQ2023PWR
Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
Texas InstrumentsBQ26200PWR
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Texas InstrumentsBQ26221PWR
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP T/R
Analog DevicesDS2756E+T&R
Battery Management High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode
Analog DevicesDS2780E+
2.5V 4.2V 5.5V 1-Wire Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.1mm
Analog DevicesDS2782E+
2.5V 4.5V I²C Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments BQ2023PW provided by its distributors.

Single-wire advanced battery Monitor IC for cellular and PDA applications 8-TSSOP -20 to 70
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP Tube
5mA 2.4V 2.4 V to 5 V SDQ Battery Monitor Lithium ion batteries TSSOP-8 SMD mount 3mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.