Texas Instruments AMC7834IRTQT

Integrated Power-Amplifier Monitor and Control System 56-QFN -40 to 125
$ 24.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7834IRTQT.

Texas Instruments

Datasheet92 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.99%

CAD Models

Download Texas Instruments AMC7834IRTQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.51
$ 16.104
Stock
190,176
286,171
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
56
56
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7834IRTQT.

Related Parts

Texas InstrumentsADS8028IRTJT
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
Texas InstrumentsAMC7823IRTAT
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 40-WQFN -40 to 85
Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Analog DevicesLTC1408CUH-12#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQCC32
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Analog DevicesLTC2323CUFD-12#PBF
IC ADC 12BIT SAR 28QFN / 12 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5)

Descriptions

Descriptions of Texas Instruments AMC7834IRTQT provided by its distributors.

Integrated Power-Amplifier Monitor and Control System 56-QFN -40 to 125
IC ADC/DAC MON/CTRL 56QFN / Analog Monitoring and Control Circuitry 62.5ksps 12bit 56-Pin VQFN EP T/R
SPI, Digital/Analog Supply, 12bit, 8-Ch, QFN, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.