Texas Instruments AMC7812SPAP

12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-HTQFP -40 to 105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC7812SPAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages11 years ago
Datasheet92 pages13 years ago
Datasheet91 pages14 years ago
Datasheet90 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments AMC7812SPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.796
Stock
182,274
249,317
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
-
-
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
16
16
Min Supply Voltage
-300 mV
-300 mV
Max Supply Voltage
300 mV
300 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC7812SPAP.

Related Parts

Texas InstrumentsAMC7812SRGCT
12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-VQFN -40 to 105
Analog DevicesAD7262BSTZ-5-RL7
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Texas InstrumentsAMC7812BSPAPR
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 64-HTQFP -40 to 125
Texas InstrumentsADS8528SRGCT
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin VQFN EP T/R
Analog DevicesMAX11301GCM+
Data Acquisition System 20 ADC 20 DAC 12-Bit 48-Pin TQFP EP
Analog DevicesAD7264BCPZ-5-RL7
ADC Dual SAR 500ksps 14-bit Serial 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments AMC7812SPAP provided by its distributors.

12-Bit Analog Monitoring and Control Solution With Multichannel ADC, DACs, and Temperature Sensors 64-HTQFP -40 to 105
Analog Monitoring and Control Circuitry 500ksps 12bit 64-Pin HTQFP EP Tray
IC AMP D MONO/STER 41.5W 48HTQFP
IC ANLG MON 12BIT 500K 64HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.