Texas Instruments AMC1304M25DWR

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1304M25DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments AMC1304M25DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.88
$ 7.02
$ 7.02
Stock
271,981
366,226
366,226
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
16
16
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4 V
3 V
3 V
Max Supply Voltage
18 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAMC1304M05DWR
Single Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
Texas InstrumentsAMC1304M05DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1305M05DWR
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
Analog DevicesAD7405BRIZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit LVDS 16-Pin SOIC W Tube
Analog DevicesAD7403BRIZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 16-Pin SOIC W Tube
Analog DevicesAD7401AYRWZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments AMC1304M25DWR provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
IC ISOLATED MOD 16BIT 78K 16SOIC / High-Precision Reinforced Isolated Delta-Sigma Modulators
±250-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.