Texas Instruments AMC1304M05DWR

Single Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1304M05DWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.00%

CAD Models

Download Texas Instruments AMC1304M05DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.08
$ 7.105
$ 7.105
Stock
188,969
197,325
197,325
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsAMC1304M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1305M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1305M05DWR
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
Analog DevicesAD7403BRIZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 16-Pin SOIC W Tube
Analog DevicesAD7401AYRWZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7401YRWZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments AMC1304M05DWR provided by its distributors.

Single Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC T/R
CMOS, Serial, Single Supply, 3V~5.5V, 4V~18V, 78Ksps, 16-Bit, 1-Ch, SOIC-16, SMD, Adhesive Mount
±50-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.