Texas Instruments AMC1301DWV

±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125
$ 6.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1301DWV.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-19.66%

CAD Models

Download Texas Instruments AMC1301DWV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.561
$ 3.15
$ 3.15
Stock
202,557
419,654
419,654
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
5.9 mA
5.9 mA
5.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsOPA277UAG4
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLF298M/NOPB
ROHS3Compliant EAR99 LF298 Matte Tin (Sn) op amp buffer circuit 8.65mm 5nA 15V 1MHz
Analog DevicesAD622ARZ-R7
INST Amp Single ±18V 8-Pin SOIC N T/R / IC OPAMP INSTR 1MHZ 8SOIC
Operational Amplifier, Non-Compensated, Single TA= -25 to +85
LM201A Series 0.5 V/µs 22 V General Purpose Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments AMC1301DWV provided by its distributors.

±250 mV-Input Precision Reinforced Isolated Amplifier for Current Sensing 8-SOIC -40 to 125
IC OPAMP ISOLATION 1 CIRC 8SOIC / Fully-Differential Isolation Amplifier
Isolation Amplifier, 1 Func, 1000V Isolation-Min, 210MHz Band Width, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.