Texas Instruments AMC1203BPSA

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
$ 6.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1203BPSA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AMC1203BPSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.447
$ 4.001
Stock
292,265
310,991
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1203BPSA.

Related Parts

Texas InstrumentsAMC1203BDUB
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
Texas InstrumentsAMC1203DUB
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
Texas InstrumentsAMC1203PSAR
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments AMC1203BPSA provided by its distributors.

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
5V 85dB 40Ksps 16bit 1 16 SPI Differential 5V Sigma-Delta SOP-8 SMD mount
8-SOIC (0.209 5.30mm Width) AMC1203 Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1.82mm 40ksps 80mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.