Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AMC1203DUB

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
$ 7.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1203DUB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages15 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments AMC1203DUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.075
$ 4.124
Stock
425,956
518,479
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
9 LSB
9 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1203DUB.

Related Parts

Texas InstrumentsAMC1203PSAR
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP T/R
Texas InstrumentsAMC1203PSA
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
Texas InstrumentsAMC1203BPSA
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube

Descriptions

Descriptions of Texas Instruments AMC1203DUB provided by its distributors.

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
IC ADC 16BIT SIGMA-DELTA 8SOP 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP
5V 85dB 40Ksps 16bit 1 16 SPI Differential 5V Sigma-Delta SOP-8 SMD mount 9.5mm*6.57mm*3.3mm
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.