Texas Instruments AMC1203BPSAR

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP T/R
$ 4.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1203BPSAR.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

CAD Models

Download Texas Instruments AMC1203BPSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.001
$ 6.447
Stock
278,985
235,572
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1203BPSAR.

Related Parts

Texas InstrumentsAMC1203BDW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1203BDWR
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC T/R
Texas InstrumentsAMC1203DW
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments AMC1203BPSAR provided by its distributors.

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP T/R
1-Bit, 10MHz, 2nd-Order, Isolated Delta-Sigma Modulator
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.