Texas Instruments AMC1203BDUB

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
$ 7.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1203BDUB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages15 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments AMC1203BDUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.075
$ 4.619
Stock
203,538
219,401
Authorized Distributors
4
0
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1203BDUB.

Related Parts

Texas InstrumentsAMC1203BPSA
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
Texas InstrumentsAMC1203DUB
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
Texas InstrumentsAMC1203PSAR
1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments AMC1203BDUB provided by its distributors.

1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin SOP Tube
5V 85dB 40Ksps 16bit 1 16 SPI Differential 5V Sigma-Delta SOP-8 SMD mount 9.5mm*6.57mm*3.3mm
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 40KSPS, SOP-8
IC, DELTA-SIGMA MOD 1BIT 8-SOP; Resolution (Bits):16bit; Sampling Rate:40kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:4.5V to 5.5V; Supply Current:10mA; IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:1203; Digital IC Case Style:SOP; Input Channel Type:Differential; Input Type:Differential; No. of Channels:1; Package / Case:SOIC; Sample Rate:40kSPS; Sample Rate:40kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.