Texas Instruments AM3715CBP100

Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
$ 59.892
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3715CBP100.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

CAD Models

Download Texas Instruments AM3715CBP100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.892
$ 48.6
$ 48.6
Stock
127,837
131,880
131,880
Authorized Distributors
0
2
2
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Memory Size
32 kB
32 kB
32 kB
RAM Size
64 kB
64 kB
64 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Memory Type
-
ROM
ROM
Access Time
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM3715CBP100.

Related Parts

Texas InstrumentsAM3703CBP100
32bit ARM Cortex-A8 MPU, 1GHz, USB 2.0, I2C, SPI, UART, SD, CAN, PBGA-515, 500μm H, SMD
Texas InstrumentsAM3703CBPD100
IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3715CBC100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
NXP SemiconductorsMCIMX6U5DVM10AC
MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray
NXP SemiconductorsMCIMX6U5EVM10AC
I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Mapbga 624 Rohs Compliant: Yes
NXP SemiconductorsMCIMX6S5EVM10AC
Microprocessor i.MX 6Solo 32-Bit ARM Cortex A9 RISC 1GHz MAPBGA

Descriptions

Descriptions of Texas Instruments AM3715CBP100 provided by its distributors.

Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA515
32-BIT 1000 MHz RISC PROCESSOR PBGA515

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.