Texas Instruments AM3703CBP100

32 Bit Arm CORTEX-A8 Mpu, 1GHZ, Usb 2.0, I2C, Spi, Uart, Sd, Can, PBGA-515, 500ΜM H, SMD
$ 41.898
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CBP100.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3703CBP100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.898
$ 56.875
$ 56.875
Stock
192,548
181,637
181,637
Authorized Distributors
1
3
3
Case/Package
-
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
-
-
-
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsAM3715CBPD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
Texas InstrumentsAM3715CBP100
Sitara processor: Arm Cortex-A8, 3D graphics, camera 515-POP-FCBGA 0 to 90
Texas InstrumentsAM3715CBC100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
NXP SemiconductorsMCIMX6U5DVM10AC
MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray
NXP SemiconductorsMCIMX6S5EVM10AC
Microprocessor i.MX 6Solo 32-Bit ARM Cortex A9 RISC 1GHz MAPBGA
NXP SemiconductorsMCIMX6U5EVM10AC
I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Mapbga 624 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments AM3703CBP100 provided by its distributors.

32bit ARM Cortex-A8 MPU, 1GHz, USB 2.0, I2C, SPI, UART, SD, CAN, PBGA-515, 500μm H, SMD
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA
MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.