Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM3517AZCNA

MICROPROCESSOR-MPU, ARM CORTEX-A8, 600MH; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)

$ 32.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3517AZCNA.

Texas Instruments

Datasheet223 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet223 pages12 years ago
Datasheet222 pages14 years ago
Datasheet221 pages14 years ago
Datasheet221 pages15 years ago
Technical Drawing2 pages17 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.48%

CAD Models

Download Texas Instruments AM3517AZCNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.374
$ 26.03
$ 26.03
Stock
260,082
386,010
386,010
Authorized Distributors
2
3
3
Case/Package
-
BGA
BGA
Number of Pins
491
491
491
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
-
I2C, SPI, USB
I2C, SPI, USB
Min Supply Voltage
1.152 V
1.152 V
1.152 V
Max Supply Voltage
1.248 V
1.23 V
1.23 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsAM3517AZERA
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA
Texas InstrumentsAM3505AZERA
IC MPU SITARA 600MHZ 484BGA / MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
Texas InstrumentsAM3517AZERC
IC MPU SITARA 600MHZ 484BGA / MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

Descriptions

Descriptions of Texas Instruments AM3517AZCNA provided by its distributors.

MICROPROCESSOR-MPU, ARM CORTEX-A8, 600MH; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Sitara processor: Arm Cortex-A8, 3D graphics, video front end 491-NFBGA -40 to 105
IC MPU SITARA 600MHZ 491NFBGA "ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 491-NFBGA (17x17)"
RISC Microprocessor, 16-Bit, 600MHz, CMOS, PBGA491
USB 2.0 (3),USB 2.0 + PHY (1) 600MHz L1/L2 CACHE,RAM,ROM 1 1.152V 1.248V 600MHz 16KB 1.8V,3.3V 1-Wire,CAN,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 10Mbps,100Mbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-491 SMD mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3517AZCNA .
  • AM3517AZCNA.