Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM3517AZERC

IC Mpu Sitara 600MHZ 484BGA / Mpu AM35X Risc 32 Bit 65NM 600MHZ 1.8V/3.3V 484-PIN BGA Tray
$ 25.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3517AZERC.

Texas Instruments

Datasheet223 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet223 pages12 years ago
Datasheet222 pages14 years ago
Datasheet221 pages14 years ago
Datasheet221 pages15 years ago
Technical Drawing2 pages17 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3517AZERC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.095
$ 28.62
$ 28.62
Stock
276,695
190,555
190,555
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Interface
I2S, USB
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.152 V
1.152 V
1.152 V
Max Supply Voltage
1.248 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsAM3505AZERA
IC MPU SITARA 600MHZ 484BGA / MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
Texas InstrumentsAM3517AZCNAC
IC MPU SITARA 600MHZ 491NFBGA / MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin BGA Tray
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
NXP SemiconductorsMCIMX508CVK8B
i.MX50 32-bit MPU, ARM Cortex-A8 core, 800MHz, MAPBGA 416
NXP SemiconductorsMCIMX357CJQ5CR2
i.MX35 Series 3.3 V 532 MHz 32-Bit Multimedia Application Processor - MAPBGA-400
NXP SemiconductorsMCIMX356AVM5B
i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400

Descriptions

Descriptions of Texas Instruments AM3517AZERC provided by its distributors.

IC MPU SITARA 600MHZ 484BGA / MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray
Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA 0 to 90
MICROPROCESSOR-MPU, ARM CORTEX-A8, 600MHZ, BGA-484
USB 2.0 (3),USB 2.0 + PHY (1) 600MHz L1/L2 CACHE,RAM,ROM 1 1.152V 1.248V 600MHz 16KB 1.8V,3.3V 1 Wire,CAN,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 10Mbps,100Mbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-484 SMD mount 1.88mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.