Texas Instruments AM3352ZCED50

MPU AM335x RISC 32-Bit 500MHz 1.8V/3.3V 298-Pin NFBGA
$ 12.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352ZCED50.

Upverter

Datasheet236 pages13 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3352ZCED50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsAM3354ZCED50
MPU AM335x RISC 32-Bit 500MHz 1.8V/3.3V 298-Pin NFBGA
Texas InstrumentsAM3352BZCE60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
Texas InstrumentsAM3351BZCE60
MPU AM335x RISC 32bit 600MHz 1.8V/3.3V Automotive 298-Pin NFBGA Tray
MCU 32-bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 1.2V 256-Pin TFBGA
NXP SemiconductorsMVF61NS151CMK50
Vybrid F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364
NXP SemiconductorsMVF60NN151CMK50
Vybrid F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364

Descriptions

Descriptions of Texas Instruments AM3352ZCED50 provided by its distributors.

MPU AM335x RISC 32-Bit 500MHz 1.8V/3.3V 298-Pin NFBGA
Sitara ARM Cortex-A8 Microprocessor 298-NFBGA -40 to 90
Copper Silver Tin MICROPROCESSOR RISC USB 2.0 + PHY (2) BALL IC Microprocessor -40C~90C TJ 13mm 1.1V 64kB
USB 2.0 + PHY (2) 500MHz L1/L2/L3 Cache RAM ROM 1 1.056V 988mV 1.144V 500MHz 32KB 1.8V 3.3V CAN Ethernet I2C SPI UART USB 10Mbps 100Mbps 1Gbps 32bit ARM Cortex-A8 BGA SMD 13mm × 13mm × 1.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.