Texas Instruments SN75138DG4

Quadruple Bus Transceiver 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75138DG4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

CAD Models

Download Texas Instruments SN75138DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.163
$ 2.163
Stock
36,782
167,834
167,834
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsAM26S10CD
Quadruple bus transceiver 16-SOIC 0 to 70
Texas InstrumentsSN75138D
EAR99 SN75138 Tube COMMON I/O interface transceiver 5V -400muA 141.690917mg 24ns
Texas InstrumentsAM26S10CDR
EAR99 AM26S10 Tape & Reel (TR) COMMON I/O interface receiver 5V 80mA 141.690917mg 18ns

Descriptions

Descriptions of Texas Instruments SN75138DG4 provided by its distributors.

Quadruple Bus Transceiver 16-SOIC 0 to 70
Line Circuit Interface ICs Quad Bus Transceiver
Quad Transmitter/Receiver 16-Pin SOIC Tube
IC QUAD BUS TRANSCEIVER 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.