Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LV32IDG4

Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SOIC -40 to 85
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV32IDG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments AM26LV32IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.877
$ 0.877
Stock
176,673
991,984
991,984
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
32 Mbps
32 Mbps
32 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsAM26LV32CDR
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
Texas InstrumentsAM26LV32CD
Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsAM26LV32CDRG4
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments AM26LV32IDG4 provided by its distributors.

Low-Voltage High-Speed Quadruple Differential Line eceiver 16-SOIC -40 to 85
EAR99 AM26LV32 Tube RS422RS485 interface driver 3.3V 17mA 141.690917mg 32Mbps
Quad Receiver RS-422 16-Pin SOIC Tube
IC QUAD DIFF LINE RCVR 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.