Texas Instruments AM26LS33AMWB

Quadruple Differential Line eceiver 16-CFP -55 to 125
$ 26.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33AMWB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago

Sierra IC

Inventory History

3 month trend:
-28.57%

CAD Models

Download Texas Instruments AM26LS33AMWB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.301
$ 36.66
Stock
152,258
65,387
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
10 Mbps
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C32CD
TEXAS INSTRUMENTS AM26C32CD Line RS422/RS423, 4-drivers, 4.5V-5.5V Supply, SOIC-16
Texas InstrumentsAM26C32ID
Quad Receiver RS-422/RS-423 16-Pin SOIC Tube
Texas InstrumentsAM26C32CDR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 15mA 141.690917mg 27ns

Descriptions

Descriptions of Texas Instruments AM26LS33AMWB provided by its distributors.

Quadruple Differential Line eceiver 16-CFP -55 to 125
RoHS Compliant Contains Lead TRUE DIFFERENTIAL SCHMITT TRIGGER logic buffer 125C 10Mbps 5V 2.03mm
Quad Receiver RS-422/RS-423 16-Pin CFPAK Tube
AM26LS33AM QUADRUPLE DIFFERENTIA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.