Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS32AIN

EAR99 AM26LS32 Tube RS422RS423 interface receiver 5V 70mA 951.693491mg 22ns
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS32AIN.

element14

Datasheet25 pages15 years ago
Datasheet24 pages16 years ago

Texas Instruments

HQonline

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.62%

CAD Models

Download Texas Instruments AM26LS32AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.431
$ 1.186
$ 1.186
Stock
240,313
788,915
788,915
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS33ACN
EAR99 AM26LS33 Tube ACTIVE (Last Updated: 1day ago) interface driver 5V 70mA 951.693491mg 22ns
Texas InstrumentsMC3486N
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsMC3486NE4
Quadruple Differential Line eceiver With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments AM26LS32AIN provided by its distributors.

EAR99 AM26LS32 Tube RS422RS423 interface receiver 5V 70mA 951.693491mg 22ns
Quadruple Differential Line eceiver 16-PDIP -40 to 85
IC RECEIVER 0/4 16DIP "0/4 Receiver RS422, RS423 16-PDIP"
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
Quad Receiver RS-422/RS-423, 16-Pin PDIP Tube
RS-422 Interface IC Quad Diff Line
IC REG LIN 3.3V 250MA SOT223-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LS32AIN.