Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS31MFKB

Quadruple Differential Line Driver 20-LCCC -55 to 125
$ 93.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS31MFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Augswan

CAD Models

Download Texas Instruments AM26LS31MFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.864
$ 82.66
$ 82.66
Stock
48,786
204,001
204,001
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LBC172DW
EAR99 75LBC172 Tube RS422RS485 interface receiver 5V 0.0001A 537.308512mg 10Mbps
Texas InstrumentsSN65LBC174DW
Quadruple Low-Power Differential Line Driver 20-SOIC -40 to 85
Texas InstrumentsSN75LBC174DW
EAR99 75LBC174 Tube RS422RS485 interface driver 5V 0.0001A 537.308512mg 30Mbps

Descriptions

Descriptions of Texas Instruments AM26LS31MFKB provided by its distributors.

Quadruple Differential Line Driver 20-LCCC -55 to 125
IC DRIVER 4/0 20LCCC "4/0 Driver RS422, RS485 20-LCCC (8.89x8.89)"
Quad Transmitter RS-422 20-Pin CLLCC Tube
Complementary Output Line Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.