Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LBC172DW

EAR99 75LBC172 Tube RS422RS485 interface receiver 5V 0.0001A 537.308512mg 10Mbps
$ 3.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC172DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.82%

CAD Models

Download Texas Instruments SN75LBC172DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 3.21
Stock
205,262
448,178
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LBC174DW
Quadruple Low-Power Differential Line Driver 20-SOIC -40 to 85
Texas InstrumentsSN65LBC172DW
EAR99 65LBC172 Tube RS422RS485 interface transceiver 5V 0.0001A 537.308512mg 30Mbps
Texas InstrumentsSN65LBC174DWR
EAR99 65LBC174 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.0001A 537.308512mg 30Mbps

Descriptions

Descriptions of Texas Instruments SN75LBC172DW provided by its distributors.

EAR99 75LBC172 Tube RS422RS485 interface receiver 5V 0.0001A 537.308512mg 10Mbps
Quadruple Low-Power Differential Line Driver 20-SOIC 0 to 70
IC DRIVER 4/0 20SOIC "4/0 Driver RS422, RS485 20-SOIC"
8-bit Microcontrollers - MCU ZILOG 4K FLASH Z8 ENCORE! XP w/1K RAM
Quad Transmitter RS-485 20-Pin SOIC Tube
RS-485 LINE DRIVER, 5.25V, SOIC-20
RS-485 Interface ICs Quad Diff
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO20
IC QUAD DIFF LINE DRIVER 20-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.