Texas Instruments SN65LBC174DW

Quadruple Low-Power Differential Line Driver 20-SOIC -40 to 85
$ 4.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC174DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
-10.38%

CAD Models

Download Texas Instruments SN65LBC174DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.521
$ 4.62
Stock
159,413
228,654
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
RS-422, RS-485
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LBC174DW
EAR99 75LBC174 Tube RS422RS485 interface driver 5V 0.0001A 537.308512mg 30Mbps
Texas InstrumentsSN75LBC172ADW
QUADRUPLE RS-485 DIFFERENTIAL LINE DRIVERS | IC QUAD RS-485 DIFF DRVR 20-SOIC
Texas InstrumentsSN75LBC174A16DW
EAR99 75LBC174 Tube RS422RS485 interface transceiver 5V 23mA 420.395078mg 11ns
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Texas Instruments SN65LBC174DW provided by its distributors.

Quadruple Low-Power Differential Line Driver 20-SOIC -40 to 85
Quad RS-485 Transmitter, 20-Pin SOIC Tube
SOP-20-300mil RS-485/RS-422 ICs ROHS
EAR99 65LBC174 Tube RS422RS485 interface driver 5V 7mA 537.308512mg 30Mbps
RS-485 Interface ICs Quad LP Diff
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO20
IC DIFF LINE DRVR QUAD LP 20SOIC
QUADRUPLE DIFFERENTIAL LINE DRIVER<AZ
Device Type:Differential Line; Ic Interface Type:Rs485; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC174DW.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC174DW .
  • SN65LBC174DW.