Texas Instruments AM26C31INSR

Quadruple differential line driver 16-SOP -40 to 125
$ 0.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26C31INSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet23 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet22 pages18 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-24.50%

CAD Models

Download Texas Instruments AM26C31INSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.992
$ 0.892
Stock
432,327
343,060
Authorized Distributors
4
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C31CNSR
Quadruple differential line driver 16-SOP -40 to 125
Texas InstrumentsAM26LS32ACNSR
EAR99 AM26LS32 Cut Tape (CT) RS422RS423 interface driver 5V 70mA 200.686274mg 35ns
Texas InstrumentsAM26C32CNSR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 200.686274mg 27ns

Descriptions

Descriptions of Texas Instruments AM26C31INSR provided by its distributors.

Quadruple differential line driver 16-SOP -40 to 125
Quad Transmitter RS-422 16-Pin SOP T/R / IC QUAD DIFF LINE DVR 16SO
EAR99 AM26C31 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) interface transceiver 5V 0.000001A 200.686274mg 7ns
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:4; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.